Filter Your Search
1 - 10 of 28 results
|
ISD4004-12MS
Winbond Electronics Corp
|
Check for Price | No | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | ROM | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | ||||
|
ISD4004-12MPY
Winbond Electronics Corp
|
Check for Price | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||||
|
ISD4004-12MP
Winbond Electronics Corp
|
Check for Price | No | Obsolete | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | ROM | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||
|
ISD4004-12MEYI
Nuvoton Technology Corp
|
Check for Price | Obsolete | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | NUVOTON TECHNOLOGY CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | compliant | 8542.39.00.01 | |||||||
|
ISD4004-12MSI
Nuvoton Technology Corp
|
Check for Price | No | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | INFORMATION STORAGE DEVICES | SOP, SOP28,.4 | unknown | 8542.39.00.01 | |||||||||||
|
ISD4004-12MSY
Nuvoton Technology Corp
|
Check for Price | Active | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.64 mm | NUVOTON TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | Nuvoton | |||||||
|
ISD4004-12MEY
Nuvoton Technology Corp
|
Check for Price | Obsolete | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | NUVOTON TECHNOLOGY CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | compliant | 8542.39.00.01 | ||||||||
|
ISD4004-12MZ
Nuvoton Technology Corp
|
Check for Price | Obsolete | NUVOTON TECHNOLOGY CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISD4004-12MEI
Winbond Electronics Corp
|
Check for Price | No | Transferred | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | HAND-HELD DEVICES | 1 | 720 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | 8542.39.00.01 | ||||
|
ISD4004-12MP
Nuvoton Technology Corp
|
Check for Price | Active | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 720 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NUVOTON TECHNOLOGY CORP | DIP, DIP28,.6 | compliant | 8542.39.00.01 |