Filter Your Search
1 - 2 of 2 results
|
ISL21007DFB812Z-TK
Intersil Corporation
|
$4.2774 | Yes | Obsolete | 1.25 V | 1.248 V | 1.252 V | 3 V | 2.7 V | 5.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL21007DFB812Z-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.25 V | 1.248 V | 1.252 V | 3 V | 2.7 V | 5.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 10 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |