Filter Your Search
1 - 3 of 3 results
|
ISL21009CFB850Z-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.999 V | 5.001 V | 10 V | 5.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
|
ISL21009CFB850Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.999 V | 5.001 V | 10 V | 5.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | |||||||||||
|
ISL21009CFB850Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.999 V | 5.001 V | 10 V | 5.5 V | 16.5 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | AUTOMOTIVE | 0.02 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |