Filter Your Search
1 - 2 of 2 results
|
ISL21010DFH310Z-T7A
Renesas Electronics Corporation
|
$1.7679 | Yes | Active | 1.024 V | 1.022 V | 1.026 V | 3 V | 2.2 V | 5.5 V | 100 µA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOP, | 3 | P3.064 | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | Renesas Electronics | ||
|
ISL21010DFH310Z-T7A
Intersil Corporation
|
Check for Price | Unknown | 1.024 V | 1.0219 V | 1.026 V | 3 V | 2.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | SOT | SOT-23, 3 PIN | 3 | compliant |