Filter Your Search
1 - 2 of 2 results
|
ISL21070CIH320Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.048 V | 2.0429 V | 2.0531 V | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 30 ppm/°C | INDUSTRIAL | 0.25 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | SOT | , TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL21070CIH320Z-TK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | e3 | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | SOT23 | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | 2017-10-04 | Renesas Electronics |