Filter Your Search
1 - 2 of 2 results
|
ISL24020IHTZ-T7
Intersil Corporation
|
Check for Price | Transferred | OPERATIONAL AMPLIFIER | R-PDSO-G5 | Not Qualified | e3 | 2 | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | INTERSIL CORP | TSOT | , | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
ISL24020IHTZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 60 MHz | 75 V/us | 60 nA | 4.5 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 32000 | 1258.92 | NO | R-PDSO-G5 | e3 | 70 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | MDP0049 | 2017-10-19 | Renesas Electronics |