Filter Your Search
1 - 2 of 2 results
|
ISL28022FRZR5453
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3 V | 5.5 V | 10 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL28022FRZR5453
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |