Filter Your Search
1 - 2 of 2 results
|
ISL28118FBZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 270 µV | 1 V/us | 1.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | NO | -21 V | NO | NO | 21 V | AUTOMOTIVE | 3200 | 708000 | NO | R-PDSO-G8 | Not Qualified | e3 | 119 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ISL28118FBZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 270 µV | 1 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 3200 | R-PDSO-G8 | e3 | 119 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics |