Filter Your Search
1 - 1 of 1 results
|
ISL28195FHZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.5 mV | 1400 V/us | 150 pA | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 80 pA | YES | YES | NO | YES | NO | NO | 5.75 V | AUTOMOTIVE | 10 | NO | R-PDSO-G6 | Not Qualified | e3 | 100 dB | 2 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 |