Filter Your Search
1 - 6 of 6 results
|
ISL28213FBZ
Intersil Corporation
|
Check for Price | Transferred | 6 mV | 1 V/us | 50 pA | 340 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | 6.5 V | AUTOMOTIVE | 2000 | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | MSOP, SOIC, SOT | SOP, SOP8,.25 | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
ISL28213FBZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 6 mV | 1 V/us | 50 pA | 340 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | 6.5 V | AUTOMOTIVE | 2000 | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | MSOP, SOIC, SOT | ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
ISL28213FBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 mV | 1 V/us | 50 pA | 170 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | NO | 30 pA | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | NO | R-PDSO-G8 | e3 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | 2017-11-07 | Renesas Electronics | ||||
|
ISL28213FBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 mV | 1 V/us | 50 pA | 170 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | NO | 30 pA | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | NO | R-PDSO-G8 | e3 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | 2017-11-07 | Renesas Electronics | ||||
|
ISL28213FBZ-T13
Intersil Corporation
|
Check for Price | Transferred | 6 mV | 1 V/us | 50 pA | 340 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | 6.5 V | AUTOMOTIVE | 2000 | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | MSOP, SOIC, SOT | SOP, SOP8,.25 | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
ISL28213FBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 mV | 1 V/us | 50 pA | 170 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | NO | 30 pA | YES | NO | YES | NO | NO | 6.5 V | AUTOMOTIVE | 2000 | NO | R-PDSO-G8 | e3 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | 2017-11-07 | Renesas Electronics |