Filter Your Search
1 - 2 of 2 results
|
ISL28288FBZ-T7
Intersil Corporation
|
Check for Price | Transferred | 2 mV | 0.14 V/us | 80 µA | 175 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | YES | NO | NO | 0.09 V/us | 5.75 V | AUTOMOTIVE | 300 | 190000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 10, 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
ISL28288FBZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2 mV | 0.14 V/us | 80 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.75 V | AUTOMOTIVE | 300 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics |