Filter Your Search
1 - 2 of 2 results
|
ISL28633FVZ-T7A
Intersil Corporation
|
Check for Price | Unknown | 3.6 mA | 1 | INSTRUMENTATION AMPLIFIER | 2.5/5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | INTERSIL CORP | TSSOP | 14 | compliant | ||||||||||||||||||||||||
|
ISL28633FVZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 10 µV | 0.8 V/us | 1 nA | 3.6 mA | 97 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 1 nA | 6 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | 14 | compliant | TSSOP, TSSOP14,.25 | M14.173 | EAR99 | 8542.33.00.01 | Renesas Electronics |