Filter Your Search
1 - 5 of 5 results
|
ISL31478EIBZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 800 mV | 6 mA | 4.5 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ISL31478EIBZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | e3 | 3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOICN | , | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | 2019-02-14 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
ISL31478EIBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 45 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 6 mA | 70 ns | 4.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics | ||||
|
ISL31478EIBZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 800 mV | 6 mA | 4.5 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ISL31478EIBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 45 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 6 mA | 70 ns | 4.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics |