Filter Your Search
1 - 10 of 12 results
|
ISL41387IRZ
Renesas Electronics Corporation
|
$4.9354 | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | TRUE | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | Renesas Electronics | |||||
|
ISL41387IRZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | INTERSIL CORP | QFN | HVQCCN, | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL41387IRZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | 120 ns | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL41387IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | TRUE | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | L40.6X6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ISL41387IRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | NO | EIA-232 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | INTERSIL CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ISL41387IRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | 120 ns | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | INTERSIL CORP | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL41387IRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ROCHESTER ELECTRONICS LLC | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | 40 | unknown | ||||||||||||||
|
ISL41387IRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | TRUE | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC40,.24SQ,20 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 | |||||||||
|
ISL41387IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ROCHESTER ELECTRONICS LLC | QFN | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | 40 | unknown | ||||||||||||||
|
ISL41387IRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 2.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-232; EIA-422; EIA-485 | 2 | 10 V | 3 mA | TRUE | 120 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC40,.24SQ,20 | compliant | EAR99 | 8542.39.00.01 | 2017-10-23 |