Filter Your Search
1 - 2 of 2 results
|
ISL43113IHZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | YES | -3.3 V | 30 Ω | 100 ns | 65 ns | SPST | CMOS | -6 V | -1.5 V | NC | 1 | 1 | 6 V | 1.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | ||||||
|
ISL43113IHZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOT23 | , | 5 | compliant | 8542.39.00.01 | P5.064 | EAR99 | Renesas Electronics |