Filter Your Search
1 - 8 of 8 results
|
ISL43140IRZ
Renesas Electronics Corporation
|
$1.6405 | Yes | Active | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-26 | |||||||||||||||||||||||||||||||||||||||||
|
ISL43140IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 16 | |||||||
|
ISL43140IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | compliant | 8542.39.00.01 | QFN | 16 | |||||
|
ISL43140IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | RENESAS ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL43140IRZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | LEAD FREE, PLASTIC, MO-220VEED-2, MLFP, QFN-16 | compliant | 8542.39.00.01 | QFN | 16 | |||||
|
ISL43140IR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | PLASTIC, MO-220VEED-2, MLFP, QFN-16 | not_compliant | 8542.39.00.01 | QFN | 16 | ||||||
|
ISL43140IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 16 | |||||||
|
ISL43140IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 65 Ω | 2 Ω | 80 ns | 30 ns | SPST | CMOS | -6 V | -2 V | NC | 1 | 4 | 6 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | PLASTIC, MO-220VEED-2, MLFP, QFN-16 | not_compliant | 8542.39.00.01 | QFN | 16 |