Filter Your Search
1 - 10 of 34 results
|
ISL43410IUZ
Renesas Electronics Corporation
|
$1.4008 | Yes | Obsolete | DPDT | e3 | 2 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | MSOP | , | 10 | M10.118 | compliant | EAR99 | 8542.39.00.01 | 2017-10-31 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL43410IR-T7
Renesas Electronics Corporation
|
Check for Price | Active | DPDT | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL43410IRZ-T7
Renesas Electronics Corporation
|
Check for Price | Active | DPDT | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL43410IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | DPDT | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-31 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL43410IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | YES | 220 Ω | 1 Ω | 155 ns | 60 ns | DPDT | CMOS | 2 | 1 | 75 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | INTERSIL CORP | QFN | 3 X 3 MM, PLASTIC, MO-220VEED-2, QFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
ISL43410IU-T13
Intersil Corporation
|
Check for Price | Transferred | DPDT | INTERSIL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL43410IUZ
Intersil Corporation
|
Check for Price | Transferred | 3 V | YES | 220 Ω | 1 Ω | 155 ns | 60 ns | DPDT | CMOS | 2 | 1 | 75 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 | ||||||||
|
ISL43410IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | DPDT | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-10-31 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL43410IRZ-T13
Intersil Corporation
|
Check for Price | Transferred | DPDT | INTERSIL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISL43410IUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | DPDT | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 |