Filter Your Search
1 - 3 of 3 results
|
ISL43L110IHZ-T
Renesas Electronics Corporation
|
$1.5038 | Yes | Active | 1.8 V | YES | 600 mΩ | 30 ns | 20 ns | SPST | CMOS | 1 | 1 | 4.5 V | 1.1 V | INDUSTRIAL | R-PDSO-G5 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | RENESAS ELECTRONICS CORP | SC70 | TSSOP, | 5 | P5.049 | compliant | EAR99 | 8542.39.00.01 | 2017-09-26 | Renesas Electronics | |||||||||
![]() |
ISL43L110IHZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 400 mΩ | 15 ns | 12 ns | SPST | CMOS | 1 | 1 | 65 dB | 4.5 V | 1.1 V | INDUSTRIAL | R-PDSO-G5 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown | ||||||||||||
![]() |
ISL43L110IHZ-T
Intersil Corporation
|
Check for Price | Transferred | 3 V | YES | 400 mΩ | 15 ns | 12 ns | SPST | CMOS | NO | 1 | 1 | 65 dB | SEPARATE OUTPUT | 4.5 V | 1.1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | INTERSIL CORP | SC | TSSOP, TSSOP6,.08 | 705 | compliant | 8542.39.00.01 |