Filter Your Search
1 - 10 of 21 results
|
ISL43L121IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | SPDT | CMOS | 2 | 2 | 62 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229-WEEC-1, DFN-8 | 8 | unknown | ||||||
|
ISL43L121IU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | SPDT | CMOS | 2 | 2 | 62 dB | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, MO-187AA, MSOP-8 | 8 | unknown | ||||||
|
ISL43L121IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | SPDT | CMOS | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, MSOP | DFN-8 | 8, 8 | compliant | 8542.39.00.01 | |||
|
ISL43L121IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPDT | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL43L121IUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPDT | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ISL43L121IR
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | SPDT | CMOS | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | SON | DFN-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ISL43L121IU-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | SPDT | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ISL43L121IU
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | SPDT | CMOS | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ISL43L121IU-T
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 350 mΩ | 5 mΩ | 40 ns | 35 ns | SPDT | CMOS | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTERSIL CORP | TSSOP | MSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ISL43L121IUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPDT | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 |