Filter Your Search
1 - 9 of 9 results
|
ISL43L220IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 800 mΩ | 28 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | 4.5 V | 1.1 V | INDUSTRIAL | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | SON | VSON, | 10 | unknown | ||||||||||
|
ISL43L220IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 800 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | 4.5 V | 1.1 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
ISL43L220IRZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 1.8 V | YES | 800 mΩ | 33 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | 4.5 V | 1.1 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | TDFN-10 | 10 | unknown | 8542.39.00.01 | Renesas Electronics | L10.3X3A | EAR99 | |||||||||
|
ISL43L220IR
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 800 mΩ | 28 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 4.5 V | 1.1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | SON | 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | 10 | not_compliant | 8542.39.00.01 | ||||||||
|
ISL43L220IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 1.8 V | YES | 800 mΩ | 28 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 4.5 V | 1.1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | SON | 3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10 | 10 | not_compliant | 8542.39.00.01 | ||||||||
|
ISL43L220IRZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 800 mΩ | 28 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | 4.5 V | 1.1 V | INDUSTRIAL | S-PDSO-N10 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-229-WEED-3, TDFN-10 | 10 | unknown | ||||||||||
|
ISL43L220IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 800 mΩ | 28 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 4.5 V | 1.1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN | VSON, SOLCC10,.11,20 | 10 | compliant | 8542.39.00.01 | ||||||
|
ISL43L220IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 800 mΩ | 28 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | SEPARATE OUTPUT | 4.5 V | 1.1 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN | TDFN-10 | 10 | compliant | 8542.39.00.01 | ||||||
|
ISL43L220IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.8 V | YES | 800 mΩ | 28 ns | 15 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 2 | 68 dB | 4.5 V | 1.1 V | INDUSTRIAL | S-PDSO-N10 | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS INC | SON | VSON, | 10 | unknown |