Filter Your Search
1 - 4 of 4 results
|
ISL54004IRTZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ISL54004IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | AUDIO AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | Renesas Electronics | , | |||||||||||||||||||||||||||||||||
![]() |
ISL54004IRTZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | HVQCCN | 1.23 W | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 50 mA | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | compliant | EAR99 | 8542.33.00.01 | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220WGGD-1, TQFN-20 | TQFN | 20 | ||||
![]() |
ISL54004IRTZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | HVQCCN | 1.23 W | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 50 mA | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | compliant | EAR99 | 8542.33.00.01 | HVQCCN, LCC20,.16SQ,20 | TQFN | 20 |