Filter Your Search
1 - 4 of 4 results
|
ISL54053IHZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SPDT | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL54053IHZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPDT | e3 | 2 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
ISL54053IHZ-T
Intersil Corporation
|
Check for Price | Transferred | 3 V | YES | 1.3 Ω | 4 mΩ | SPDT | CMOS | NO/NC | 1 | 1 | 80 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | INTERSIL CORP | LSSOP, TSOP6,.11,37 | compliant | 8542.39.00.01 | SOT, uTDFN | 6, 6 | |||||||
|
ISL54053IHZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 4 mΩ | SPDT | CMOS | 1 | 1 | 80 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G6 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | RENESAS ELECTRONICS CORP | LSSOP, | compliant | 8542.39.00.01 | SOT23 | 6 | P6.064A | EAR99 | Renesas Electronics |