Filter Your Search
1 - 4 of 4 results
|
ISL54053IRUZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | YES | 1.2 Ω | 4 mΩ | 29 ns | 12 ns | SPDT | CMOS | 1 | 1 | 80 dB | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 1.2 mm | 550 µm | 1 mm | INTERSIL CORP | SOT, uTDFN | 1.20 X 1MM, 0.50 MM HEIGHT, 0.40 MM PITC... more | 6, 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL54053IRUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SPDT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ISL54053IRUZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SPDT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | INTERSIL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ISL54053IRUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 4 mΩ | SPDT | CMOS | 1 | 1 | 80 dB | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 1.2 mm | 550 µm | 1 mm | RENESAS ELECTRONICS CORP | uTDFN | TDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | L6.1.2X1.0A | Renesas Electronics |