Filter Your Search
1 - 4 of 4 results
|
ISL54212IRTZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 38 Ω | 60 mΩ | SPDT | CMOS | 1 | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, uTQFN | HVSON, | 10, 10 | compliant | 8542.39.00.01 | ||
|
ISL54212IRTZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 38 Ω | 60 mΩ | SPDT | CMOS | 1 | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, uTQFN | TDFN-10 | 10, 10 | compliant | 8542.39.00.01 | ||
|
ISL54212IRTZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 38 Ω | 60 mΩ | SPDT | CMOS | 1 | 1 | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN-10 | compliant | 8542.39.00.01 | ||||||||
|
ISL54212IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 38 Ω | 60 mΩ | SPDT | CMOS | 1 | 1 | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N10 | e3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | 8542.39.00.01 |