Filter Your Search
1 - 2 of 2 results
![]() |
ISL54222AIRUZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 10 Ω | 72 mΩ | SPDT | CMOS | 1 | 1 | 28 dB | SEPARATE OUTPUT | 3.3 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | INTERSIL CORP | DFN, MSOP, uTQFN | VQCCN, LCC10,.06X.07,16 | 10, 10, 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ISL54222AIRUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 8 Ω | 72 mΩ | 25 ns | 17 ns | 40 mA | SPDT | CMOS | 3.3 V | 2 | 2 | 28 dB | SEPARATE OUTPUT | 50 µA | 3.3 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | RENESAS ELECTRONICS CORP | uTQFN | VQCCN, LCC10,.06X.07,16 | 10 | compliant | 8542.39.00.01 | L10.1.8X1.4A | Renesas Electronics |