Filter Your Search
1 - 4 of 4 results
|
ISL54224IRUZ-T7A
Renesas Electronics Corporation
|
$1.1445 | Yes | Obsolete | 3.3 V | YES | 7 Ω | 200 mΩ | SPDT | CMOS | 1 | 1 | 30 dB | 5.25 V | 2.7 V | INDUSTRIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | RENESAS ELECTRONICS CORP | uTQFN | VQCCN, | 10 | L10.1.8X1.4A | compliant | 8542.39.00.01 | 2017-10-16 | Renesas Electronics | ||||||
|
ISL54224IRUZ-T7A
Intersil Corporation
|
Check for Price | Transferred | YES | 25 Ω | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | QCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | INTERSIL CORP | DFN, uTQFN | QCCN, LCC10,.06X.07,16 | 10, 10 | compliant | 8542.39.00.01 | ||||||||||||
|
ISL54224IRUZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 7 Ω | 200 mΩ | SPDT | CMOS | 1 | 1 | 30 dB | 5.25 V | 2.7 V | INDUSTRIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | RENESAS ELECTRONICS CORP | uTQFN | VQCCN, | 10 | L10.1.8X1.4A | compliant | 8542.39.00.01 | 2017-10-16 | Renesas Electronics | ||||||
|
ISL54224IRUZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 25 Ω | SPDT | CMOS | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | QCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | INTERSIL CORP | DFN, uTQFN | QCCN, LCC10,.06X.07,16 | 10, 10 | compliant | 8542.39.00.01 |