Filter Your Search
1 - 6 of 6 results
|
ISL54405IRTZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | 23 mΩ | SPDT | CMOS | 1 | 1 | 100 dB | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.39.00.01 | 2017-10-19 | |||||||||||
|
ISL54405IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 1.9 Ω | 23 mΩ | SPDT | CMOS | 1 | 2 | 100 dB | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.39.00.01 | 2017-10-19 | TQFN | 16 | L16.3X3A | Renesas Electronics | ||||||
|
ISL54405IRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | YES | SPDT | CMOS | 2 | SEPARATE OUTPUT | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | INTERSIL CORP | QCCN, LCC16,.12SQ,20 | compliant | 8542.39.00.01 | TQFN, TSSOP, uTQFN | 16, 16, 16 | |||||||||||||
|
ISL54405IRTZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | YES | 23 mΩ | SPDT | CMOS | 1 | 1 | 100 dB | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.39.00.01 | 2017-10-19 | |||||||||||
|
ISL54405IRTZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | 23 mΩ | SPDT | CMOS | 1 | 2 | 100 dB | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVQCCN, | compliant | 8542.39.00.01 | ||||||||||||
|
ISL54405IRTZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | 23 mΩ | SPDT | CMOS | 1 | 2 | 100 dB | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | INTERSIL CORP | HVQCCN, | compliant | 8542.39.00.01 |