Filter Your Search
1 - 2 of 2 results
![]() |
ISL54406IRTZ-T
Intersil Corporation
|
Check for Price | Transferred | YES | 4 Ω | SPDT | 2 | SEPARATE OUTPUT | MAKE-BEFORE-BREAK | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | INTERSIL CORP | DFN, uTQFN | SON, SOLCC10,.12,20 | 10, 10 | compliant | 8542.39.00.01 | |||||||||||||
|
ISL54406IRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | 2.8 Ω | 90 mΩ | SPDT | CMOS | 1 | 1 | 110 dB | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | RENESAS ELECTRONICS CORP | TDFN | HVSON, | 10 | compliant | 8542.39.00.01 | L10.3X3A | 2017-10-23 | Renesas Electronics |