Filter Your Search
1 - 2 of 2 results
|
ISL55020IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 | 300 MHz | HVQCCN | 12 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH RANGE 2.25V TO 6V | 1 | 28 mA | 4.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.33.00.01 | ||
|
ISL55020IRZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 | 300 MHz | HVQCCN | 12 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH RANGE 2.25V TO 6V | 1 | 28 mA | 4.5 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.33.00.01 |