Filter Your Search
1 - 5 of 5 results
|
ISL55290IUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mV | 268 V/us | 40 µA | 30 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | -40 µA | YES (AVCL>=5) | 700 nA | YES | YES | NO | YES | NO | 163 V/us | 5.5 V | INDUSTRIAL | 800000 | 17782.7941 | YES | S-PDSO-G10 | e3 | 95 dB | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | 2017-10-26 | |||||||||||
|
ISL55290IUZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mV | 268 V/us | 40 µA | 30 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | -40 µA | YES (AVCL>=5) | 700 nA | YES | YES | NO | YES | NO | 163 V/us | 5.5 V | INDUSTRIAL | 800000 | 17782.7941 | YES | S-PDSO-G10 | e3 | 95 dB | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP-10 | compliant | EAR99 | 8542.33.00.01 | 2017-10-26 | ||||||||||||
|
ISL55290IUZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 500 µV | 268 V/us | 40 µA | 38 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 40 µA | YES | NO | YES | NO | NO | NO | 163 V/us | 5.5 V | INDUSTRIAL | 800000 | 17780 | YES | S-PDSO-G10 | Not Qualified | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | ||||||
|
ISL55290IUZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 500 µV | 268 V/us | 40 µA | 38 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 40 µA | YES | NO | YES | NO | NO | NO | 163 V/us | 5.5 V | INDUSTRIAL | 800000 | 17780 | YES | S-PDSO-G10 | Not Qualified | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | ROHS COMPLIANT, MSOP-10 | compliant | EAR99 | 8542.33.00.01 | MSOP | 10 | |||||||
|
ISL55290IUZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 500 µV | 268 V/us | 40 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | 5.5 V | INDUSTRIAL | 800000 | S-PDSO-G10 | e3 | 95 dB | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | MSOP | 10 |