Filter Your Search
1 - 2 of 2 results
|
ISL59481IRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | VIDEO MULTIPLEXER | 4 | 2 | 75 dB | INDUSTRIAL | S-PQCC-N48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 950 µm | 7 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.39.00.01 | ||||||||
|
ISL59481IRZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | VIDEO MULTIPLEXER | 2 | 3 | 75 dB | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 950 µm | 7 mm | INTERSIL CORP | HVQCCN, LCC48,.27SQ,20 | compliant | 8542.39.00.01 | QFN | 48 |