Filter Your Search
1 - 3 of 3 results
|
ISL60002BIH330Z-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 2.999 V | 3.001 V | 5 V | 3.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 3 | unknown | ||||||||
|
ISL60002BIH330Z-TK
Intersil Corporation
|
Check for Price | Transferred | 3 V | 2.999 V | 3.001 V | 5 V | 3.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | SOT | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL60002BIH330Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3 V | 2 V | 4 V | 5 V | 3.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 20 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT23 | SOP, | 3 | compliant | EAR99 | 8542.39.00.01 | P3.064A | Renesas Electronics |