Filter Your Search
1 - 3 of 3 results
|
ISL6227IAZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 V | 28 V | 5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 2 | 100 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 28 | unknown | |||||||||||
|
ISL6227IAZ-T
Intersil Corporation
|
Check for Price | Transferred | 16 V | 28 V | 5 V | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | QFN, QSOP | SSOP, SSOP28,.25 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL6227IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16 V | 28 V | 5 V | 900 mV | 5.5 V | 3 mA | YES | PHASE-SHIFT | 345 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 5 mm | 5 mm | 1.95 mm | RENESAS ELECTRONICS CORP | QSOP | SSOP, SSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | M28.15 | Renesas Electronics |