Filter Your Search
1 - 4 of 4 results
|
ISL62383HRTZ
Renesas Electronics Corporation
|
$4.5531 | Yes | Active | 12 V | 25 V | 5.5 V | YES | PUSH-PULL | 28 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | 1 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Pure Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, | 28 | L28.4X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
ISL62383HRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 5 V | 25 V | 5.5 V | 190 mA | YES | PHASE-SHIFT | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC28,.16SQ,16 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL62383HRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 25 V | 5.5 V | YES | PUSH-PULL | 28 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | 1 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Pure Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, | 28 | L28.4X4 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
ISL62383HRTZ
Intersil Corporation
|
Check for Price | Transferred | 12 V | 5 V | 25 V | 5.5 V | 190 mA | YES | PHASE-SHIFT | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC28,.16SQ,16 | 28 | compliant | EAR99 | 8542.39.00.01 |