Filter Your Search
1 - 2 of 2 results
|
ISL6256AHAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G28 | e3 | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QSOP | QSOP-28 | 28 | M28.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL6256AHAZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 18 V | 7 V | 25 V | 3 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G28 | e3 | Not Qualified | 3 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 9.905 mm | 1.75 mm | INTERSIL CORP | QFN, QSOP | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-28 | 28, 28 | compliant | EAR99 | 8542.39.00.01 |