Filter Your Search
1 - 10 of 18 results
|
ISL6266AIRZ
Renesas Electronics Corporation
|
$5.3890 | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | OUTPUT VOLTAGE ADJUSTABLE FROM 0.3V TO 1.5V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-48 | 48 | L48.7X7 | compliant | EAR99 | 8542.39.00.01 | 2017-11-14 | Renesas Electronics | ||||||
|
ISL6266HRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 100 °C | -10 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-14 | ||||||||||||||
|
ISL6266HRZ-T7
Intersil Corporation
|
Check for Price | Transferred | DUAL SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL6266AIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6266AIRZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6266HRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N48 | e3 | 100 °C | -10 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-14 | ||||||||||||||
|
ISL6266HRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6266AIRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 600 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-14 | |||||||||||
|
ISL6266AHRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 600 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.75 TO 1.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N48 | e3 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | INTERSIL CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6266AIRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | DUAL SWITCHING CONTROLLER | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |