Filter Your Search
1 - 4 of 4 results
|
ISL62881CHRTZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | 300 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, | 28 | L28.4X4 | compliant | EAR99 | 8542.39.00.01 | 2017-11-13 | Renesas Electronics | ||||||
|
ISL62881CHRTZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | SINGLE | 325 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC28,.16SQ,16 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL62881CHRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | 300 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | 1 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | RENESAS ELECTRONICS CORP | TQFN | HVQCCN, | 28 | L28.4X4 | compliant | EAR99 | 8542.39.00.01 | 2017-11-13 | Renesas Electronics | ||||||
|
ISL62881CHRTZ-T
Intersil Corporation
|
Check for Price | Transferred | 5 V | 5.25 V | 4.75 V | YES | SINGLE | 325 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N28 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 800 µm | INTERSIL CORP | TQFN | HVQCCN, LCC28,.16SQ,16 | 28 | compliant | EAR99 | 8542.39.00.01 |