Filter Your Search
1 - 1 of 1 results
|
ISL6401CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | QFN, SOIC | PLASTIC, MS-012AB, SOIC-14 | 16, 14 | not_compliant | EAR99 | 8542.39.00.01 |