Filter Your Search
1 - 2 of 2 results
|
ISL6401IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | PLASTIC, MO-220VGGC, MLFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ISL6401IR-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | 1 A | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NOT SPECIFIED | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 16 | unknown |