Filter Your Search
1 - 8 of 8 results
|
ISL6402IRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | ||||||||||||
|
ISL6402IRZ-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 28 | |||||||||
|
ISL6402IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | ||||||||||||
|
ISL6402IRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 28 | |||||||||
|
ISL6402IRZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | 20 mA | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | compliant | EAR99 | 8542.39.00.01 | QFN | 28 | |||||||
|
ISL6402IRZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | 20 mA | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 28 | |||||||
|
ISL6402IRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | Renesas Electronics | ||||||||||||
|
ISL6402IRZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | 20 mA | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | S-PQCC-N28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | compliant | EAR99 | 8542.39.00.01 | QFN | 28 |