Filter Your Search
1 - 5 of 5 results
|
ISL6402IVZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | 28 | unknown | ||||||||
|
ISL6402IVZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | 20 mA | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6402IVZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 | ||||||||||||
|
ISL6402IVZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | 20 mA | YES | PHASE-SHIFT | 330 kHz | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | DUAL SWITCHING CONTROLLER | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ISL6402IVZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 24 V | 5.6 V | YES | PHASE-SHIFT | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-28 | compliant | EAR99 | 8542.39.00.01 | 2017-11-01 |