Filter Your Search
1 - 5 of 5 results
|
ISL6405ERZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 8 V | 950 mA | YES | BOOST | VOUT=(12.74-19.38 VOLT) | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | |||||||||||
![]() |
ISL6405ERZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 950 mA | YES | PUSH-PULL | 240 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 | ||||
![]() |
ISL6405ERZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 14 V | 8 V | YES | PUSH-PULL | 240 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 32 | |||||||||
|
ISL6405ERZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 8 V | 950 mA | YES | BOOST | VOUT=(12.74-19.38 VOLT) | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 | |||||||||||
![]() |
ISL6405ERZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 950 mA | YES | PUSH-PULL | 240 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 |