Filter Your Search
1 - 10 of 10 results
|
ISL6406IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC, TSSOP | SOIC-16 | 16, 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ISL6406IB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6406IBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
ISL6406IB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL6406IB
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
ISL6406IBZ-T7
Intersil Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL6406IB-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
ISL6406IBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||
|
ISL6406IBZ-T13
Intersil Corporation
|
Check for Price | Obsolete | SWITCHING CONTROLLER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
ISL6406IBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.63 V | 2.97 V | YES | PUSH-PULL | 770 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 3.63V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC, TSSOP | SOIC-16 | 16, 16 | compliant | EAR99 | 8542.39.00.01 |