Filter Your Search
1 - 2 of 2 results
|
ISL6413IR-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.6 V | 3 V | 900 mA | 3.3 V | 2.5 mA | YES | BUCK | 860 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N24 | e0 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 4 X 4 MM, PLASTIC, MO-220-VGGD, QFN-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
ISL6413IR-TK
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 3.3 V | 3.6 V | 3 V | 900 mA | YES | BUCK | 860 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N24 | e0 | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, PLASTIC, MO-220-VGGD, QFN-24 | 24 | unknown | EAR99 | 8542.39.00.01 |