Filter Your Search
1 - 5 of 5 results
|
ISL6414IRZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 220 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 150 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
ISL6414IRZ-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 1.2 V | 500 mA | 2.84 V | 220 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.00162 % | 0.027 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | 1.5 % | S-PQCC-N16 | e3 | 150 °C | -55 °C | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
ISL6414IRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 1.2 V | 500 mA | 2.84 V | 220 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.00162 % | 0.027 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | 1.5 % | S-PQCC-N16 | e3 | 150 °C | -55 °C | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
ISL6414IRZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 125 mV | 500 mA | 2.84 V | 220 mV | 300 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.0026 % | 0.0284 % | 1 | 1.827 V | 1.773 V | 2.8826 V | 2.7974 V | CMOS | 1.5 % | S-XQCC-N16 | e3 | Not Qualified | 3 | 150 °C | -55 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
ISL6414IRZ-T
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 |