Filter Your Search
1 - 5 of 5 results
|
ISL6416IAZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 330 mA | 2.8 V | 200 mV | 225 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.027 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | PMOS | R-PDSO-G16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | INTERSIL CORP | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||
|
ISL6416IAZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 330 mA | 2.8 V | 200 mV | 225 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.027 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | PMOS | R-PDSO-G16 | e3 | Not Qualified | 2 | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | INTERSIL CORP | QSOP | 0.150 INCH, GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||
|
ISL6416IAZ-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 330 mA | 2.8 V | 200 mV | 225 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.027 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | PMOS | R-PDSO-G16 | e3 | Not Qualified | 2 | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | INTERSIL CORP | QSOP | 0.150 INCH, GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||
|
ISL6416IAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 1.2 V | 330 mA | 2.8 V | 200 mV | 225 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.00162 % | 0.027 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | 2 % | R-PDSO-G16 | e3 | 150 °C | -55 °C | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | RENESAS ELECTRONICS CORP | QSOP-16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 2017-11-02 | |||||||||||
|
ISL6416IAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 3 V | 1.8 V | 1.2 V | 330 mA | 2.8 V | 200 mV | 225 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 7 V | 0.00162 % | 0.027 % | 1 | 1.836 V | 1.764 V | 2.856 V | 2.744 V | 2 % | R-PDSO-G16 | e3 | 150 °C | -55 °C | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | 2017-11-02 |