Filter Your Search
1 - 5 of 5 results
|
ISL6420IAZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | QSOP | SSOP, | 20 | unknown | |||||||||
|
ISL6420IAZ
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 12 V | 16 V | 5.6 V | YES | BUCK | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.895 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QSOP | QSOP-20 | 20 | compliant | M20.15 | EAR99 | 8542.39.00.01 | 2017-11-02 | Renesas Electronics | |||||||
|
ISL6420IAZ-TK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 16 V | 5.6 V | YES | BUCK | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | QSOP | SSOP, | 20 | compliant | M20.15 | EAR99 | 8542.39.00.01 | 2017-11-02 | Renesas Electronics | ||||||||
|
ISL6420IAZ
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.895 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | QSOP | 0.150 INCH, ROHS COMPLIANT, PLASTIC, QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ISL6420IAZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 16 V | 4.5 V | 700 mA | YES | PUSH-PULL | 1.4 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.895 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |