Filter Your Search
1 - 2 of 2 results
|
ISL6422EVEZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 980 mA | YES | BOOST | 484 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G38 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | ROHS COMPLIANT, PLASTIC, MO-153BD-1, TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL6422EVEZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G38 | e3 | 85 °C | -20 °C | 38 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | HTSSOP, | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 |