Filter Your Search
1 - 2 of 2 results
![]() |
ISL6423ERZ-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 14 V | 8 V | 980 mA | 12 V | 8 mA | YES | SINGLE | 484 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | S-PQCC-N24 | e3 | Not Qualified | 2 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERSIL CORP | SON | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-229VGGD-2, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
ISL6423ERZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 8 V | YES | BOOST | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N24 | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-11-02 |