Filter Your Search
1 - 2 of 2 results
|
ISL6441IR-TK
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 24 V | 5.6 V | 20 mA | YES | PHASE-SHIFT | 1.55 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | 5 X 5 MM, PLASTIC, MO-220-VHHD, QFN-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ISL6441IR-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 24 V | 5.6 V | 20 A | YES | PHASE-SHIFT | 1.55 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERSIL CORP | QFN | 5 X 5 MM, PLASTIC, MO-220-VHHD, QFN-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |